ELG-100-54B

MEAN WELL
709-ELG100-54B

ELG-100-54B

Fabricante:

Descripción:
LED de Suministros de energía 96.12W 54V 1.78A CC + CV IP67 Dimming

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 9

Existencias:

9 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

41 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 16.892,35 $ 16.892,35
$ 15.169,37 $ 151.693,70
$ 15.165,40 $ 379.135,00
$ 14.915,29 $ 715.933,92
$ 14.292,00 $ 1.600.704,00
Atributo del producto Valor de atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  Detalles
CV + CC
1.78 A
54 VDC
96.12 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
199 mm
63 mm
35.5 mm
Industrial
-
ELG-100
IP67
Marca: MEAN WELL
Empaquetado: Bulk
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 16
Subcategoría: AC-DC Power Supply
Peso de la unidad: 850 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Imagen Descripción
Cree LED CMU2287-0000-000P0H0A40G
LED de alta energía - Blanco White 4000 K 80-CRI, XLamp CMU2287-54V
Cree LED CMU2236-0000-000N0B0A40E
LED de alta energía - Blanco White 4000 K 70-CRI, XLamp CMU2236-36V
KEMET ESK228M035AM7AA
Capacitores electrolíticos de aluminio - plomo radial 35V 2200uF 85C 2k Hour Radial
Sunon HA80251V4-1000U-A99
Ventiladores tangenciales CC Fan, 80x80x25mm, 12VDC, 23.9CFM, 0.48W, 20.4dBA, Vapo, Super Silence Series
Wakefield-Vette DUALLED-13030
LED de Cuerpo de Refrigeración Dual Mode Active/Passive LED Heat Sink with Fan Attachment, 130mm dia., 30mm H