CDM-6-3018-90-18-DW01

Luminus Devices
896-CDM630189018DW01

CDM-6-3018-90-18-DW01

Fabricante:

Descripción:
Módulos de iluminación LED COB Warm Dimming LED 3000K to 1800K

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 480

Existencias:

480 Se puede enviar inmediatamente
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 2.020,73 $ 2.020,73
$ 1.183,06 $ 11.830,60
$ 996,47 $ 99.647,00
$ 909,13 $ 363.652,00
$ 873,40 $ 1.048.080,00
$ 865,46 $ 2.423.288,00
$ 849,58 $ 4.417.816,00
10.000 Presupuesto
Atributo del producto Valor de atributo
Luminus Devices
Categoría de producto: Módulos de iluminación LED
RoHS:  Detalles
LED Modules, Light Spot
6
Warm White
1800 K, 3000 K
-
500 lm
300 mA
18 V
12 mm
15 mm
Tray
Marca: Luminus Devices
Índice de rendimiento de color - CRI: 90
Diámetro: -
Altura: 1.58 mm
Forma de lentes: Square
Régimen de potencia: 5.5 W
Tipo de producto: LED Bulbs & Modules
Cantidad de empaque de fábrica: 400
Subcategoría: LED Lighting
Ángulo de visualización: 130 deg
Peso de la unidad: 16,222 g

Esta funcionalidad requiere que JavaScript esté habilitado.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8539520091
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Warm Dimming LED Spot Modules

Luminus Devices Warm Dimming LED Spot Modules features dim-to-warm control chip on metal PCB board. These CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. The LED module is available with "halogen-like"-DW01 and "linear-style"-DW02 dimming curve options. This LED module is available in CDM-6, 9, 14, and 18 series package dimensions. The module provides 3000K to 1800K warm dimming for residential lighting and 4000K to 2700K warm dimming for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT adjustable light sources available in Warm Dimming and CCT Tunable spot modules. These CCT Tunable modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K. Whereas Warm Dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. These Luminus Devices COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16 size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.

Imagen Descripción
Cree LED JB2835BWT-G-Q001A0000-N0000001
LED de mediana potencia - Blancas Horticulture White, 2835 Size, G Class
Cree LED XPGDWT-Q1-0000-00VPP
LED de alta energía - Blanco Horticulture White, GBR-2.5, 2.25 PPF
Analog Devices Inc. MAX20008EAFOC/VY+
Reguladores de voltaje de conmutación 36V 6A AP58 w/ integrated comp
Wurth Elektronik 665102131822
Alojamientos de cables y cabecera WR-WTB SMT Male 1mm Shrouded Hztl2P
onsemi NSR0240P2T5G
Rectificadores y diodos Schottky 40V SCHOTTKY DIODE SOD923
Molex 39-01-2045
Alojamientos de cables y cabecera 4 CKT RCPT HOUSING
Luminus Devices CDM-9-3018-90-36-DW02
Módulos de iluminación LED COB Warm Dimming LED 3000K to 1800K
Luminus Devices CDM-18-3018-90-36-DW01
Módulos de iluminación LED COB Warm Dimming LED 3000K to 1800K
Luminus Devices CDM-9-3018-90-36-DW01
Módulos de iluminación LED COB Warm Dimming LED 3000K to 1800K
Luminus Devices CDM-6-3018-90-18-DW02
Módulos de iluminación LED COB Warm Dimming LED 3000K to 1800K