NC01101-T081

Fujitsu
817-NC01101-T081

NC01101-T081

Fabricante:

Descripción:
Paneles táctiles de pantalla de cristal líquido (LCD) 4-wire Touch Panel 8" (automotive)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 30   Múltiples: 30

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 11.064,39 $ 331.931,70
$ 10.345,82 $ 1.241.498,40
$ 9.988,52 $ 2.696.900,40
510 Presupuesto
Atributo del producto Valor de atributo
Fujitsu
Categoría de producto: Paneles táctiles de pantalla de cristal líquido (LCD)
RoHS:  Detalles
Finger, Pen
FeatherTouch
Bulk
Marca: Fujitsu
Tipo de producto: Touch Panels
Cantidad de empaque de fábrica: 30
Subcategoría: Displays
Panel táctil: With Touch Panel

4-Wire Resistive Feather Touch Panel

Fujitsu 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from Fujitsu allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.