LPV4-0350FP

Bivar
749-LPV4-0350FP

LPV4-0350FP

Fabricante:

Descripción:
Bombillas tubo de LED VERTICAL 4mm FLAT LENS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 58

Existencias:

58 Se puede enviar inmediatamente

Plazo de entrega de fábrica:

13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 770,18 $ 770,18
$ 488,31 $ 4.883,10
$ 360,48 $ 36.048,00
$ 331,50 $ 165.750,00
$ 272,74 $ 272.740,00
$ 259,24 $ 648.100,00
$ 253,29 $ 1.266.450,00
$ 247,33 $ 2.473.300,00
25.000 Presupuesto
Atributo del producto Valor de atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  Detalles
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
-
Round Lens, Flat Face
8.9 mm
Polycarbonate (PC)
LPV
Bulk
Marca: Bivar
Dimensiones: 12.2 mm x 8.9 mm x 6 mm
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 100
Subcategoría: LED Indication

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8541401000
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.