LPR4-1250-3000DP

Bivar
749-LPR4-1250-3000DP

LPR4-1250-3000DP

Fabricante:

Descripción:
LED Light Pipes RA 4mm DOME LENS
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
$ 845,61 $ 845,61
$ 496,25 $ 4.962,50
$ 329,91 $ 32.991,00
$ 288,62 $ 288.620,00
$ 282,66 $ 706.650,00
$ 276,71 $ 1.383.550,00
$ 271,95 $ 2.719.500,00
25.000 Presupuesto
Atributo del producto Valor de atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  Detalles
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Right Angle
-
Round Lens, Dome Face
76.2 mm
Polycarbonate (PC)
LPR
Bulk
Marca: Bivar
Dimensiones: 6 mm x 31.8 mm
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 100
Subcategoría: LED Indication

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8541401000
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.