AX250461

Belden Wire & Cable
566-AX250461

AX250461

Fabricante:

Descripción:
Ensambles de cable de fibra óptica FIBRXPRES BAR 50um MULTIMODE FX2000 6MT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:

No en existencias

Plazo de entrega de fábrica:

 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 295.121,86 $ 295.121,86
$ 295.117,89 $ 1.475.589,45
$ 273.453,60 $ 2.734.536,00
25 Presupuesto
Atributo del producto Valor de atributo
Belden Wire & Cable
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  Detalles
Multimode
Duplex
Premises
MT-RJ
MPO
Patch Cord
50/2000
1 m
12 Fiber
Black
Marca: Belden Wire & Cable
Descripción/Función: Fiber Express Bar pre-connectorized assemblies
Características: Ideal for disaster recovery, idustrial applications and harsh enviroments
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Peso de la unidad: 453,592 g

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

Fiber Optics FiberExpress Solutions

Belden FiberExpress Solutions feature reduced complexities, quick installation, increased flexibility, and preparation for future network needs. The compact FiberExpress Bar contains 6 or 12 connectors at one end and a factory-installed multi-fiber MPO connector at the other end. The rugged Belden FiberExpress Bar is ideal for disaster recovery, industrial applications, and harsh environments. Belden also offers Secure/Keyed LC FiberExpress Manager Modules that allow physical segregation of network segments in secure fiber cabling infrastructures. The Secure/Keyed LC FiberExpress Manager Modules are used in government, military, and data centers with networks that have restricted access to sensitive information.