AX250178

Belden Wire & Cable
566-AX250178

AX250178

Fabricante:

Descripción:
Ensambles de cable de fibra óptica FIBRXPRES BAR 62.5um MULTIMODE FX300 6MT
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
$ 293.430,64 $ 293.430,64
$ 293.426,67 $ 1.467.133,35
$ 271.885,45 $ 2.718.854,50
25 Presupuesto
Atributo del producto Valor de atributo
Belden Wire & Cable
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  Detalles
Multimode
MT-RJ
MPO
1 m
Marca: Belden Wire & Cable
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Peso de la unidad: 453,592 g

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99

Fiber Optics FiberExpress Solutions

Belden FiberExpress Solutions feature reduced complexities, quick installation, increased flexibility, and preparation for future network needs. The compact FiberExpress Bar contains 6 or 12 connectors at one end and a factory-installed multi-fiber MPO connector at the other end. The rugged Belden FiberExpress Bar is ideal for disaster recovery, industrial applications, and harsh environments. Belden also offers Secure/Keyed LC FiberExpress Manager Modules that allow physical segregation of network segments in secure fiber cabling infrastructures. The Secure/Keyed LC FiberExpress Manager Modules are used in government, military, and data centers with networks that have restricted access to sensitive information.