¿Vé algún error?

SSL12-J2LJ0-020A01

Amphenol LTW
523-SSL12J2LJ0020A01

SSL12-J2LJ0-020A01

Fabricante:

Descripción:
Conectores de luces 2P JACK 0.1M LENGTH SSL1.2 WIREASSY IPX8

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3.008

Existencias:

3.008 Se puede enviar inmediatamente
Las cantidades superiores a 3008 estarán sujetas a requisitos mínimos de pedido.
 
Mínimo: 1   Múltiples: 1

$ -,--
$ -,--

Precio (ARS)

Cantidad Precio unitario
Precio ext.
$ 996,47 $ 996,47
$ 813,85 $ 8.138,50
$ 778,12 $ 77.812,00
$ 702,69 $ 175.672,50
$ 647,11 $ 323.555,00
$ 551,83 $ 551.830,00
$ 528,01 $ 1.584.030,00
Atributo del producto Valor de atributo
Amphenol
Categoría de producto: Conectores de luces
RoHS:  Detalles
Connectors
Receptacle
2 Position
5 A
Gold
Copper Alloy
Thermoplastic (TP)
SSL 1.2
Aplicación: Wire to Wire
Marca: Amphenol LTW
Color: White
Tipo de contacto: Pin
Régimen de inflamabilidad: UL 94 V-0
Altura: 6.1 mm
Longitud: 22.8 mm
Paso: 3 mm
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 3000
Subcategoría: Power
Régimen de voltaje: 250 VAC, 250 VDC
Ancho: 11.8 mm
Calibre de cable - AWG: 22-20

CNHTS:
8538900000
CAHTS:
8544420000
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

SSL 1.2 Waterproof Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.2 Waterproof Connectors are ideal for LED lighting and non-lighting applications that are exposed to various moisture environments. These connectors provide IP68 protection when mated and are UV resistant. The series offers UL 1977 and UL 2238 with UL50e certifications. Amphenol LTW SSL 1.2 Waterproof Connectors are designed for wire-to-wire and wire-to-board configurations and offer 2 and 4 contacts with a rated current of 5A. This low-profile series is ideal for compact products.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. The SSL 2.3 EZ-B series utilizes a nut for screw thread mating style. This design replaces the conventional light bulb screw base to enable PCB insertion and eliminate soldering. Amphenol LTW SSL Connectors are UL / cUL / CSA certified.

Imagen Descripción
Texas Instruments LMR51420XDDCR
Reguladores de voltaje de conmutación SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Embedded Artists EAR00389
Módulos multiprotocolo 1YN M.2 Wi-Fi 4 b/g/n, Bluetooth 5.2 with CYW43439 chipset and LBEE5KL1YN
Analog Devices Inc. LT1761ES5-BYP#TRPBF
Reguladores de tensión LDO 100mA, L N, LDO uP Regs in TSOT-23
TDK CGA4J1X7R1H475K125AC
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 0805 50VDC 4.7uF 10% AEC-Q200
Infineon BTS3028SDRATMA1
Circuitos integrados de interruptor de alimentación - Distribución de alimentación HITFET SMART LOWSIDE PWR SW
Amphenol RG-316
Cables coaxiales PRICED PER FOOT
TE Connectivity 1546307-8
Bloques de terminal de barrera 8P .374 DR BARRIER,W/WASHER
Texas Instruments TL052CDR
Amplificadores de precisión Dual Enhanced JFET Precision
Vishay SQJQ980EL-T1_GE3
MOSFET 80V Vds Dual N-Ch AEC-Q101 Qualified